C1AXS-1436M | |
---|---|
DigiKey Part Number | C1AXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-1436M |
Description | IDC CABLE - CSC14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥35.01500 | ¥350.15 |
25 | ¥33.16760 | ¥829.19 |
50 | ¥32.39580 | ¥1,619.79 |
100 | ¥30.85330 | ¥3,085.33 |
250 | ¥26.99712 | ¥6,749.28 |
500 | ¥26.22556 | ¥13,112.78 |
1,000 | ¥22.36893 | ¥22,368.93 |
2,500 | ¥20.82624 | ¥52,065.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/308/C1AXS-14 G_tmb.jpg)