C0RRS-1418M | |
---|---|
DigiKey Part Number | C0RRS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-1418M |
Description | DIP CABLE - CDR14S/AE14M/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64900 | ¥376.49 |
25 | ¥35.65880 | ¥891.47 |
50 | ¥34.82960 | ¥1,741.48 |
100 | ¥33.17050 | ¥3,317.05 |
250 | ¥29.02424 | ¥7,256.06 |
500 | ¥28.19490 | ¥14,097.45 |
1,000 | ¥24.04853 | ¥24,048.53 |
2,500 | ¥22.39003 | ¥55,975.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/686/CxRRS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/336/CxRRS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/336/CxRRS-14 M_tmb.jpg)