C0PPG-1436G | |
---|---|
DigiKey Part Number | C0PPG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1436G |
Description | DIP CABLE - CDP14G/AE14G/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥45.11900 | ¥451.19 |
25 | ¥42.62360 | ¥1,065.59 |
50 | ¥41.58600 | ¥2,079.30 |
100 | ¥39.50660 | ¥3,950.66 |
250 | ¥35.34784 | ¥8,836.96 |
500 | ¥33.26838 | ¥16,634.19 |
1,000 | ¥29.10986 | ¥29,109.86 |
2,500 | ¥27.65439 | ¥69,135.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/308/CxPPG-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/325/CxPPG-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/325/CxPPG-14 G_tmb.jpg)