DH-20G50013 | |
---|---|
DigiKey Part Number | 2987-DH-20G50013-ND |
Manufacturer | |
Manufacturer Product Number | DH-20G50013 |
Description | CBL ASY IPEX MHF1-SMA P-J 3.937" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to SMA 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 to SMA | |
1st Connector | IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.33500 | ¥133.35 |
25 | ¥12.76320 | ¥319.08 |
50 | ¥12.48080 | ¥624.04 |
100 | ¥11.91410 | ¥1,191.41 |
250 | ¥10.77900 | ¥2,694.75 |
500 | ¥9.98802 | ¥4,994.01 |