CP3503S001S-NH | |
---|---|
DigiKey Part Number | 2987-CP3503S001S-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3503S001S-NH |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥0.99840 | ¥24.96 |
50 | ¥0.92120 | ¥46.06 |
100 | ¥0.88990 | ¥88.99 |
250 | ¥0.76712 | ¥191.78 |
500 | ¥0.73626 | ¥368.13 |
1,000 | ¥0.64431 | ¥644.31 |
3,000 | ¥0.58292 | ¥1,748.76 |