CI2203S0000 | |
---|---|
DigiKey Part Number | 2987-CI2203S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2203S0000 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
25 | ¥0.11840 | ¥2.96 |
50 | ¥0.10180 | ¥5.09 |
100 | ¥0.08700 | ¥8.70 |
250 | ¥0.08440 | ¥21.10 |
500 | ¥0.07290 | ¥36.45 |
1,000 | ¥0.06560 | ¥65.60 |
3,000 | ¥0.05829 | ¥174.87 |