CI1105S0000-NH | |
---|---|
DigiKey Part Number | 2987-CI1105S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI1105S0000-NH |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
25 | ¥0.48600 | ¥12.15 |
50 | ¥0.44820 | ¥22.41 |
100 | ¥0.43270 | ¥43.27 |
250 | ¥0.37304 | ¥93.26 |
500 | ¥0.35828 | ¥179.14 |
1,000 | ¥0.31345 | ¥313.45 |
3,000 | ¥0.28359 | ¥850.77 |