CF4230FH0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF4230FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4230FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4230FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4230FH0R0-05-NH |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.79480 | ¥69.87 |
50 | ¥2.56960 | ¥128.48 |
100 | ¥2.46870 | ¥246.87 |
250 | ¥2.21664 | ¥554.16 |
500 | ¥2.11600 | ¥1,058.00 |
1,000 | ¥1.76338 | ¥1,763.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.61222 | ¥5,642.77 |
7,000 | ¥1.51145 | ¥10,580.15 |
10,500 | ¥1.41069 | ¥14,812.25 |
17,500 | ¥1.36030 | ¥23,805.25 |
24,500 | ¥1.34015 | ¥32,833.67 |