CF31301D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF31301D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31301D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31301D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31301D0R0-05-NH |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.46280 | ¥61.57 |
50 | ¥2.26260 | ¥113.13 |
100 | ¥2.17310 | ¥217.31 |
250 | ¥1.95164 | ¥487.91 |
500 | ¥1.86280 | ¥931.40 |
1,000 | ¥1.55239 | ¥1,552.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47255 | ¥2,945.10 |
4,000 | ¥1.41931 | ¥5,677.24 |
6,000 | ¥1.33060 | ¥7,983.60 |
10,000 | ¥1.24190 | ¥12,419.00 |
14,000 | ¥1.19754 | ¥16,765.56 |
50,000 | ¥1.15319 | ¥57,659.50 |