CF20401V0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20401V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20401V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20401V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20401V0R0-NH |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.49560 | ¥112.39 |
50 | ¥4.23140 | ¥211.57 |
100 | ¥4.05480 | ¥405.48 |
250 | ¥3.70196 | ¥925.49 |
500 | ¥3.52578 | ¥1,762.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.90873 | ¥2,908.73 |
2,000 | ¥2.82056 | ¥5,641.12 |
3,000 | ¥2.64430 | ¥7,932.90 |
5,000 | ¥2.55614 | ¥12,780.70 |
10,000 | ¥2.37986 | ¥23,798.60 |
25,000 | ¥2.29172 | ¥57,293.00 |