CF20041V0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20041V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20041V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20041V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20041V0R0-NH |
Description | CONN FFC FPC VERT 4POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.83400 | ¥70.85 |
50 | ¥2.60420 | ¥130.21 |
100 | ¥2.50230 | ¥250.23 |
250 | ¥2.24720 | ¥561.80 |
500 | ¥2.14506 | ¥1,072.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.78760 | ¥1,787.60 |
2,000 | ¥1.69566 | ¥3,391.32 |
3,000 | ¥1.63438 | ¥4,903.14 |
5,000 | ¥1.53221 | ¥7,661.05 |
10,000 | ¥1.43007 | ¥14,300.70 |
25,000 | ¥1.35857 | ¥33,964.25 |
50,000 | ¥1.32792 | ¥66,396.00 |