CF07301U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF07301U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07301U0R0-NHCT-ND - Cut Tape (CT) 2987-CF07301U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07301U0R0-NH |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.59440 | ¥114.86 |
50 | ¥4.32320 | ¥216.16 |
100 | ¥4.14350 | ¥414.35 |
250 | ¥3.78340 | ¥945.85 |
500 | ¥3.60328 | ¥1,801.64 |
1,000 | ¥2.97277 | ¥2,972.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.22979 | ¥4,459.58 |