CA2120SR100 | |
---|---|
DigiKey Part Number | 2987-CA2120SR100-ND |
Manufacturer | |
Manufacturer Product Number | CA2120SR100 |
Description | 2.54MM (.100") RIBBON CABLE IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For CA21 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | CA21 Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.26200 | ¥2.62 |
25 | ¥0.22680 | ¥5.67 |
50 | ¥0.19360 | ¥9.68 |
100 | ¥0.16650 | ¥16.65 |
250 | ¥0.16080 | ¥40.20 |
500 | ¥0.13848 | ¥69.24 |
1,000 | ¥0.12461 | ¥124.61 |
2,500 | ¥0.11078 | ¥276.95 |