53321-755 | |
---|---|
DigiKey Part Number | 53321-755-ND |
Manufacturer | |
Manufacturer Product Number | 53321-755 |
Description | 3.3V ETHERNET CONTROLLER DEV KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC18F67J60 Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F67J60 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,323.83000 | ¥1,323.83 |