TB-33 | |
---|---|
DigiKey Part Number | TB-33-ND |
Manufacturer | |
Manufacturer Product Number | TB-33 |
Description | CONN TERM BLK 90DEG DBL BARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 90° Tab, Double, Barrier Block For 2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 90° Tab, Double, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 2000 Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09200 | ¥60.92 |
25 | ¥5.84520 | ¥146.13 |
50 | ¥5.72060 | ¥286.03 |
100 | ¥5.47270 | ¥547.27 |
250 | ¥4.97516 | ¥1,243.79 |
500 | ¥4.47762 | ¥2,238.81 |
1,000 | ¥3.98011 | ¥3,980.11 |
2,500 | ¥3.60700 | ¥9,017.50 |