TB-18 | |
---|---|
DigiKey Part Number | TB-18-ND |
Manufacturer | |
Manufacturer Product Number | TB-18 |
Description | CONN TERM BLK 45DEG BARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 45° Tab, Single, Barrier Block For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 45° Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 1500 Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.09840 | ¥52.46 |
50 | ¥1.92760 | ¥96.38 |
100 | ¥1.85130 | ¥185.13 |
250 | ¥1.66232 | ¥415.58 |
500 | ¥1.58696 | ¥793.48 |
1,000 | ¥1.33040 | ¥1,330.40 |