TB-17 | |
---|---|
DigiKey Part Number | TB-17-ND |
Manufacturer | |
Manufacturer Product Number | TB-17 |
Description | CONN TERM BLK FLAT TAB BARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, Flat Tab, Single, Barrier Block For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, Flat Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 1500 Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.71644 | ¥3,358.22 |
1,000 | ¥5.97017 | ¥5,970.17 |
1,500 | ¥5.59701 | ¥8,395.51 |
2,500 | ¥5.41046 | ¥13,526.15 |
5,000 | ¥5.22390 | ¥26,119.50 |
12,500 | ¥4.85076 | ¥60,634.50 |