TB-12 | |
---|---|
DigiKey Part Number | TB-12-ND |
Manufacturer | |
Manufacturer Product Number | TB-12 |
Description | CONN TERM BLK 45DEG DBL BARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 45° Tab, Double, Barrier Block For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 45° Tab, Double, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 1500 Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16400 | ¥154.10 |
50 | ¥6.03260 | ¥301.63 |
100 | ¥5.77070 | ¥577.07 |
250 | ¥5.24608 | ¥1,311.52 |
500 | ¥4.72146 | ¥2,360.73 |
1,000 | ¥4.61802 | ¥4,618.02 |