L-2 | |
---|---|
DigiKey Part Number | 364-2796-ND |
Manufacturer | |
Manufacturer Product Number | L-2 |
Description | CONN BARRIER STRIP 2CIRC 1.16" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 1.160" (29.46mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 100A | |
Voltage Rating | 600V | |
Wire Gauge | 1 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.45000 | ¥202.45 |
10 | ¥194.39200 | ¥1,943.92 |
25 | ¥187.64000 | ¥4,691.00 |
50 | ¥180.89000 | ¥9,044.50 |
100 | ¥175.48950 | ¥17,548.95 |
250 | ¥172.11496 | ¥43,028.74 |