F1399AA10 | |
---|---|
DigiKey Part Number | 364-1073-ND |
Manufacturer | |
Manufacturer Product Number | F1399AA10 |
Description | LINE FILTER 250VAC 10A CHASSIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.56000 | ¥205.56 |
10 | ¥199.09800 | ¥1,990.98 |
30 | ¥192.67433 | ¥5,780.23 |
50 | ¥186.25320 | ¥9,312.66 |
100 | ¥166.98510 | ¥16,698.51 |
250 | ¥160.56248 | ¥40,140.62 |
500 | ¥158.97274 | ¥79,486.37 |