58526700 | |
---|---|
DigiKey Part Number | 58526700-ND |
Manufacturer | |
Manufacturer Product Number | 58526700 |
Description | CONN TERM BLK CLAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Clamp For 2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp | |
Number of Positions | - | |
For Use With/Related Products | 2000 Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.23242 | ¥1,116.21 |