562000120 | |
---|---|
DigiKey Part Number | 364-1702-ND |
Manufacturer | |
Manufacturer Product Number | 562000120 |
Description | CONN BARRIER STRP 12CIRC 0.563" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥123.45900 | ¥1,234.59 |
25 | ¥119.17680 | ¥2,979.42 |
50 | ¥114.88960 | ¥5,744.48 |
100 | ¥111.45960 | ¥11,145.96 |
250 | ¥109.31616 | ¥27,329.04 |
500 | ¥107.17276 | ¥53,586.38 |