562000070 | |
---|---|
DigiKey Part Number | 364-1699-ND |
Manufacturer | |
Manufacturer Product Number | 562000070 |
Description | CONN BARRIER STRIP 7CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 14 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.85000 | ¥103.85 |
10 | ¥91.35900 | ¥913.59 |
25 | ¥86.16680 | ¥2,154.17 |
50 | ¥82.01440 | ¥4,100.72 |
100 | ¥80.45610 | ¥8,045.61 |
250 | ¥70.07496 | ¥17,518.74 |
500 | ¥67.47950 | ¥33,739.75 |
1,000 | ¥64.88414 | ¥64,884.14 |