278B27-2 | |
---|---|
DigiKey Part Number | 278B27-2-ND |
Manufacturer | |
Manufacturer Product Number | 278B27-2 |
Description | CONN TERM BLK COVER 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 38000, CB and CFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 2 | |
For Use With/Related Products | 38000, CB and CFT Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥28.33455 | ¥5,666.91 |