278A11-10 | |
---|---|
DigiKey Part Number | 278A11-10-ND |
Manufacturer | |
Manufacturer Product Number | 278A11-10 |
Description | JUMPER BARRIER BLK 10POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 10 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 1500, 37000 and 38000 Series | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.38000 | ¥95.38 |
10 | ¥85.84500 | ¥858.45 |
25 | ¥80.87040 | ¥2,021.76 |
50 | ¥78.79600 | ¥3,939.80 |
100 | ¥76.72260 | ¥7,672.26 |
300 | ¥68.42800 | ¥20,528.40 |
500 | ¥64.28076 | ¥32,140.38 |
1,000 | ¥56.81593 | ¥56,815.93 |