278A10-9 | |
---|---|
DigiKey Part Number | 278A10-9-ND |
Manufacturer | |
Manufacturer Product Number | 278A10-9 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 37000 and 38000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 37000 and 38000 Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥17.68765 | ¥3,537.53 |