267B86-6 | |
---|---|
DigiKey Part Number | 267B86-6-ND |
Manufacturer | |
Manufacturer Product Number | 267B86-6 |
Description | CONN TERM BLK COVER BLACK 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For GB and GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 6 | |
For Use With/Related Products | GB and GFT Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥28.50630 | ¥2,850.63 |