267A42-17 | |
---|---|
DigiKey Part Number | 267A42-17-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-17 |
Description | JUMPER BARRIER BLK 17POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 17 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥63.35100 | ¥633.51 |
25 | ¥59.84520 | ¥1,496.13 |
50 | ¥58.38640 | ¥2,919.32 |
100 | ¥55.46700 | ¥5,546.70 |