267A42-15 | |
---|---|
DigiKey Part Number | 267A42-15-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-15 |
Description | JUMPER BARRIER BLK 15POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 15 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥39.29300 | ¥392.93 |
25 | ¥37.11960 | ¥927.99 |
50 | ¥36.21520 | ¥1,810.76 |
100 | ¥34.40440 | ¥3,440.44 |
300 | ¥31.87957 | ¥9,563.87 |