267A42-11 | |
---|---|
DigiKey Part Number | 267A42-11-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-11 |
Description | JUMPER BARRIER BLK 11POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 11 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥69.31900 | ¥693.19 |
25 | ¥65.29960 | ¥1,632.49 |
50 | ¥63.62320 | ¥3,181.16 |
100 | ¥61.95010 | ¥6,195.01 |
300 | ¥55.25223 | ¥16,575.67 |
500 | ¥51.90366 | ¥25,951.83 |
1,000 | ¥45.87622 | ¥45,876.22 |