VSBU-120C-D524A | |
---|---|
DigiKey Part Number | 102-VSBU-120C-D524A-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-120C-D524A |
Description | AC/DC CONVERTER 5V 24V 159W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-120C-D524A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 3.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.26000 | ¥1,262.26 |
5 | ¥1,223.44200 | ¥6,117.21 |
10 | ¥1,184.60100 | ¥11,846.01 |
25 | ¥1,145.75720 | ¥28,643.93 |
50 | ¥1,106.91980 | ¥55,345.99 |