VQA-S24-D15-SIP | |
---|---|
DigiKey Part Number | 102-2879-ND |
Manufacturer | |
Manufacturer Product Number | VQA-S24-D15-SIP |
Description | DC DC CONVERTER 15V -8.7V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 23.3V - 24.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA-S24-D15-SIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 23.3V | |
Voltage - Input (Max) | 24.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80mA, 40mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Approval Agency | CB Scheme, IEC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
5 | ¥69.94800 | ¥349.74 |
10 | ¥68.93000 | ¥689.30 |
25 | ¥66.90320 | ¥1,672.58 |
50 | ¥64.87560 | ¥3,243.78 |
100 | ¥62.84850 | ¥6,284.85 |
250 | ¥60.82120 | ¥15,205.30 |