VFK600-D24-S48 | |
---|---|
DigiKey Part Number | 102-2464-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D24-S48 |
Description | DC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 12.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D24-S48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 600W | |
Applications | - | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,847.94000 | ¥3,847.94 |
5 | ¥3,719.63200 | ¥18,598.16 |
12 | ¥3,655.50417 | ¥43,866.05 |