V78E06-1000-SMT-TR | |
---|---|
DigiKey Part Number | 102-5034-2-ND - Tape & Reel (TR) 102-5034-1-ND - Cut Tape (CT) 102-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V78E06-1000-SMT-TR |
Description | DC DC CONVERTER 6.5V 6.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 10V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | V78E06-1000-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
5 | ¥39.90000 | ¥199.50 |
10 | ¥39.32500 | ¥393.25 |
25 | ¥38.17240 | ¥954.31 |
50 | ¥37.01480 | ¥1,850.74 |
100 | ¥35.85800 | ¥3,585.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥34.70173 | ¥10,410.52 |
600 | ¥32.38823 | ¥19,432.94 |