SWI15-15-E-P5 | |
---|---|
DigiKey Part Number | 102-4165-ND |
Manufacturer | |
Manufacturer Product Number | SWI15-15-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 15W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI15-15-E-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.80" L x 2.62" W x 1.91" H (71.0mm x 66.6mm x 48.4mm) | |
Approval Agency | EN, FCC, SIQ, TUV | |
Standard Number | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.82000 | ¥94.82 |
5 | ¥92.22800 | ¥461.14 |
10 | ¥90.20900 | ¥902.09 |