SMI18-24-K-P5 | |
---|---|
DigiKey Part Number | 102-3578-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-24-K-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 19W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-24-K-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 19 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
5 | ¥132.24400 | ¥661.22 |
10 | ¥124.89600 | ¥1,248.96 |
25 | ¥117.54480 | ¥2,938.62 |
50 | ¥110.19860 | ¥5,509.93 |
100 | ¥102.85240 | ¥10,285.24 |
250 | ¥99.17936 | ¥24,794.84 |
500 | ¥97.71014 | ¥48,855.07 |