SMI12-9-VW-P5R | |
---|---|
DigiKey Part Number | 102-SMI12-9-VW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-9-VW-P5R |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) | |
Approval Agency | CE, cULus, FCC, PSE, RCM | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.16000 | ¥89.16 |
5 | ¥86.77800 | ¥433.89 |
10 | ¥84.87300 | ¥848.73 |