SMI12-12-KB-CUB | |
---|---|
DigiKey Part Number | 102-SMI12-12-KB-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-12-KB-CUB |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI12-12-KB-CUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) | |
Approval Agency | CE, cULus, FCC, PSE, RCM | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
5 | ¥41.87000 | ¥209.35 |
10 | ¥40.76200 | ¥407.62 |
25 | ¥38.78960 | ¥969.74 |