PYBE30-Q48-D5-U | |
---|---|
DigiKey Part Number | 102-PYBE30-Q48-D5-U-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q48-D5-U |
Description | DC-DC ISOLATED, 30W, 18~75 VDC I |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 3A, 3A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE30-Q48-D5-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.76000 | ¥458.76 |
5 | ¥455.18400 | ¥2,275.92 |
20 | ¥451.60500 | ¥9,032.10 |
40 | ¥415.76500 | ¥16,630.60 |