PYB10-Q24-S15-U | |
---|---|
DigiKey Part Number | 102-3156-ND |
Manufacturer | |
Manufacturer Product Number | PYB10-Q24-S15-U |
Description | DC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 667mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB10-Q24-S15-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | |
Approval Agency | EN, IEC | |
Base Product Number |