PSK-60D-24 | |
---|---|
DigiKey Part Number | 102-PSK-60D-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-60D-24 |
Description | AC-DC, 60W, 24 VDC, SINGLE OUTPU |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.5A 85 ~ 100 VAC, 305 ~ 430VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-60D-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 100 VAC, 305 ~ 430VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1.5% | |
Weight | - |