PQQC3-D48-S12-OS | |
---|---|
DigiKey Part Number | 102-PQQC3-D48-S12-OS-ND |
Manufacturer | |
Manufacturer Product Number | PQQC3-D48-S12-OS |
Description | DC-DC ISOLATED, 3 W, 36~75 VDC I |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQQC3-D48-S12-OS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
5 | ¥54.34800 | ¥271.74 |
10 | ¥53.56900 | ¥535.69 |
25 | ¥51.99120 | ¥1,299.78 |
40 | ¥50.41425 | ¥2,016.57 |
180 | ¥48.83922 | ¥8,791.06 |