PQMCE1-S5-S24-S | |
---|---|
DigiKey Part Number | 102-PQMCE1-S5-S24-S-ND |
Manufacturer | |
Manufacturer Product Number | PQMCE1-S5-S24-S |
Description | DC DC CONVERTER 24V 984MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQMCE1-S5-S24-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 41mA | |
Power (Watts) | 984 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
5 | ¥29.47400 | ¥147.37 |
10 | ¥29.03800 | ¥290.38 |
25 | ¥28.18280 | ¥704.57 |
50 | ¥27.33040 | ¥1,366.52 |
100 | ¥26.47580 | ¥2,647.58 |