PQDE6W-Q110-S24-T | |
---|---|
DigiKey Part Number | 102-PQDE6W-Q110-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q110-S24-T |
Description | DC/DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 250mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q110-S24-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥181.75833 | ¥4,362.20 |