PQC50-48-S12-O | |
---|---|
DigiKey Part Number | 102-PQC50-48-S12-O-ND |
Manufacturer | |
Manufacturer Product Number | PQC50-48-S12-O |
Description | DC-DC ISOLATED, 50 W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 0.8 ~ 10V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQC50-48-S12-O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.72000 | ¥206.72 |
5 | ¥205.11400 | ¥1,025.57 |
10 | ¥203.51300 | ¥2,035.13 |
25 | ¥200.33560 | ¥5,008.39 |