PDSE1-S3-S5-M-TR

DigiKey Part Number
102-PDSE1-S3-S5-M-TR-ND - Tape & Reel (TR)
102-PDSE1-S3-S5-M-TRCT-ND - Cut Tape (CT)
102-PDSE1-S3-S5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE1-S3-S5-M-TR
Description
DC-DC ISOLATED, 1 W, 2.97~3.63 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.81000¥34.81
5¥34.33400¥171.67
10¥33.83300¥338.33
25¥32.83600¥820.90
50¥31.84100¥1,592.05
100¥30.84590¥3,084.59
250¥29.85084¥7,462.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.86080¥13,930.40
Manufacturers Standard Package