PDS2-S24-S15-M-TR | |
---|---|
DigiKey Part Number | 102-5729-2-ND - Tape & Reel (TR) 102-5729-1-ND - Cut Tape (CT) 102-5729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS2-S24-S15-M-TR |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS2-S24-S15-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
5 | ¥65.51400 | ¥327.57 |
10 | ¥64.56200 | ¥645.62 |
25 | ¥62.66040 | ¥1,566.51 |
50 | ¥60.76240 | ¥3,038.12 |
100 | ¥58.86430 | ¥5,886.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.79974 | ¥27,899.87 |