PCN2-S12-S5-S | |
---|---|
DigiKey Part Number | 102-3934-ND |
Manufacturer | |
Manufacturer Product Number | PCN2-S12-S5-S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN2-S12-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
5 | ¥51.64000 | ¥258.20 |
15 | ¥50.89000 | ¥763.35 |
30 | ¥49.39033 | ¥1,481.71 |
60 | ¥47.89467 | ¥2,873.68 |
105 | ¥46.39714 | ¥4,871.70 |
255 | ¥44.90055 | ¥11,449.64 |
510 | ¥41.90735 | ¥21,372.75 |