TS10-63-26-BE-250-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS10-63-26-BE-250-SMT-TR-ND - Tape & Reel (TR) 2223-TS10-63-26-BE-250-SMT-TRCT-ND - Cut Tape (CT) 2223-TS10-63-26-BE-250-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS10-63-26-BE-250-SMT-TR |
Description | SWITCH TACTILE SPST-NC 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS10-63-26-BE-250-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silica Gel | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.46280 | ¥111.57 |
100 | ¥3.86190 | ¥386.19 |
250 | ¥3.51872 | ¥879.68 |
500 | ¥3.26126 | ¥1,630.63 |
1,000 | ¥2.91793 | ¥2,917.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12429 | ¥6,372.87 |