TBP01P1-508-11BE | |
---|---|
DigiKey Part Number | 102-6399-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1-508-11BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1-508-11BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥19.17800 | ¥191.78 |
25 | ¥17.77240 | ¥444.31 |
50 | ¥15.97800 | ¥798.90 |
100 | ¥15.58880 | ¥1,558.88 |
300 | ¥13.64030 | ¥4,092.09 |
500 | ¥12.47102 | ¥6,235.51 |
1,000 | ¥11.30186 | ¥11,301.86 |
5,000 | ¥9.93784 | ¥49,689.20 |